Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,709.000 |
Product Information
Product Overview
FLUKE-712B is a RTD calibrator. It is a handheld, battery-operated instrument that measures and sources a variety of RTD types and resistances. It also includes an isolated channel to measure 4-20 mA whiles sourcing a temperature signal. It offers configurable 0% and 100% source settings for quick 25% linearity checks. It also provides linear ramp and 25% step auto ramp functionality based on 0% and 100% settings. Add to that dual inputs, an easy to view backlit display, plus the ability to memorize settings at power down for easy restart make the 712B the ideal test tool for temperature calibration professionals who want a highly accurate, easy-to-use, single function RTD temperature calibrator.
- Highly accurate, full-featured, easy-to-use single function RTD temperature calibrator
- Measure and simulate (13) different RTD types and resistance
- Comes with a magnetic hanging tool designed in for convenient hands-free operation
- Remembers power down settings to easily restart tests when powered up
- Size (H x W x L) is 52.5 x 84 x 188.5mm
- Provides one-year and two-year specifications and traceable certification of calibration
Contents
Fluke RTD calibrator, Magnetic hanging tool, Batteries, Manual, Traceable calibration certificate, Test leads.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Temperature
84mm
± 0.015%
-10°C
-
188.5mm
52.5mm
515g
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate