Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,263.000 |
Product Information
Product Overview
FLUKE-717 30G is a Fluke 717 series pressure calibrator that delivers outstanding performance, durability and reliability. The calibrator is compact, lightweight, and easy to carry. With a push button interface similar to the multifunction Fluke 740 Series Documenting Process Calibrators, the FLUKE-717 are easy to use. It is EMI tolerant, dust and splash resistant, and features a removable battery door for quick battery changes.
- Measures pressure range from 12 to 30psi (-850mbar to 2bar, -85 to 207kPa)
- Measure mA with 0.015% accuracy and 0.001 mA resolution, while sourcing 24 V loop power
- 1/8 NPT female pressure fitting
- Compatible with non-corrosive Gases and liquids
- Select eleven different engineering units
- Zero, min, max, and hold functions
- Calibrate P/I instruments with simultaneous pressure and current measurement
- Pressure switch test function captures set, reset and Deadband values of a pressure switch
- Error % calculation of mA measurements for quick pass-fail decisions
- Long lasting battery life
Contents
Pressure calibrator, Protective yellow holster with test lead storage, Instructions sheet (14 languages), Test leads and alligator clips, NIST-traceable calibration report and data, Single 9V alkaline battery.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Pressure
98mm
± 0.05%
-10°C
-
201mm
52mm
600g
55°C
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for FLUKE-717 30G
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate