Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,696.000 |
Product Information
Product Overview
FLUKE 719PRO-300G electric pressure calibrator is the ideal test tool for calibrating high accuracy transmitters, pressure switches and pressure gauges. The 719Pro includes a full functioning loop calibrator that sources, simulates and measures mA signals and more. The large backlit screen displays three parameters at once: pressure measurement from internal or external sensor, sourced/simulated or measured mA values and temperature measured by optional RTD probe.
- Pressure measurement range from -12 to 300PSI /-0.8 to 20bar
- Unique integrated electric pump for one handed pressure calibration
- Test pressure switches easily with easy-to-use switch test function
- Precision pressure adjust vernier for easy and accurate pressure calibration
- Ideal accuracy and performance (0.025 %) for reference class transmitter calibration
- Programmable pressure calibrator pump allows the user to program target pressures for pumping
- Extended pressure measurement range with any of 29 700Pxx pressure modules
- Pump cleanout ports reduce pump failures from moisture and fluid damage
- Fluid trap included with the unit to mitigate chance of fluid damage in at-risk applications
- Precision temperature measurement with optional RTD probe
Contents
Electric pressure calibrator, Test leads with alligator clips, Printed user's manual and user's manual on CD-ROM in 14 languages, Fluid trap, Carrying case, 1/4inch NPT to 1/4inch ISO adapter, Accessory hose kit with (2) 1/8inch quick fit adapters and 1meter of hose, Traceable certificate of calibration.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-12psi to 300psi
0.035%
-10°C
719PRO Series
0.27
-
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate