Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,736.000 |
Product Information
Product Overview
FLUKE-726 is a precision multifunction calibrator designed specifically for the process industry with broad workload coverage, calibration power and unsurpassed accuracy in mind. The 726 measures and sources almost all process parameters and can calibrate almost anything. The 726 will also interpret results without the help of a calculator and store measurement data for later analysis.
- Dual channels to measure, source, and view process signals simultaneously
- Measure volts, mA, RTDs, thermocouples, frequency, and resistance accurately
- Source/simulate volts, mA, TC, RTDs, frequency, and pressure for calibration tasks
- Compatible with 29 Fluke 700Pxx pressure modules for pressure measurement/source
- Source mA with pressure measurement for valve and I/P testing
- Auto step and ramp functions for quick and efficient linearity tests
- 24V loop power with simultaneous mA measurement to power and test transmitters
- Stores up to 8 calibration results for later recall and analysis
- HART mode inserts 250-ohm resistor for compatibility with HART instrumentation
- Accurate to 0.01%, with custom RTD support and improved voltage input protection
- Source/simulate volts, mA, thermocouples, RTDs, frequency, and pressure to calibrate transmitters
- Measure or source pressure using any of 29 Fluke 700Pxx Pressure Modules
- Source mA with simultaneous pressure measurement to conduct valve and I/P tests
- Perform fast linearity tests with auto step and auto ramp features
- Power transmitters during test using 24V loop supply and simultaneous mA measurement
- Store frequently-used test setups for later use
- Three-year warranty
- Supplied with 4x AA batteries
Contents
Precision multifunction process calibrator, TL75 test leads, AC72 test clips, One pair of stackable test leads, product overview manual (print) and user’s manual (CD-ROM) in 14 languages.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Current, Frequency, Resistance, RTD, Thermocouple, Voltage
96mm
0.01%
-10°C
-
200mm
47mm
650g
55°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate