Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €836.000 |
Product Information
Product Overview
FLUKE 771 is a milliamp process clamp meter. It delivers all the basic functionality you would expect in a milliamp clamp meter. It measures 4-20mA signals without "breaking the loop," allowing user to measure low-level DC current without having to take systems offline for troubleshooting, saving downtime and money. Users can also use it to measure output signals from transmitters without breaking the loop when maintaining and troubleshooting the process and automation equipment. This saves time and avoids disrupting critical processes to avoid expensive downtime. Designed to make troubleshooting easier, the Fluke 771 includes a detachable clamp that can be attached to the wire you're testing while you move the meter-connected by the extension cable-to a better viewing position. This is especially helpful for taking readings in tight locations.
- Best in class 0.2% accuracy
- Delivers 0.01mA resolution and sensitivity
- Measures mA signals for PLC and control system analogue I/O
- Detachable clamp for measurements in tight locations
- Operating temperature range from -10 to 50°C
- IP40 IP rating
- Size is 59 x 38 x 212mm
- Temperature coefficient is 0.01%°C (< 18°C or > 28°C)
- (2) AA 1.5V alkaline, IEC LR6, 40hours typical power battery life
- Three years for electronics, one year for cable and clamp assembly warranty
Contents
FLUKE 771 milliamp process clamp meter, Soft carrying case, Quick reference guide, 3-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Current
212mm
21mA to 99.9mA
38mm
0.2% rdg + 5 counts
260g
-10°C
Auto
-
AC / DC Current
Clamp
59mm
4mA to 20mA
-
3-3/4
55°C
3.75
To Be Advised
Technical Docs (3)
Alternatives for FLUKE 771
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate