3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,833.000 |
3+ | €1,796.000 |
5+ | €1,760.000 |
Product Information
Product Overview
FLUKE 789/E is a ProcessMeter™, an ultimate troubleshooting tool for electricians and instrumentation professionals. It combines the functionality of a full-featured loop calibrator with the power of a CAT III 1000V, CAT IV 600V safety-rated digital multimeter, and the wireless capabilities of Fluke Connect with an optional IR3000FC module. The 789 has a large, dual display with two levels of backlighting and externally accessible fuse and batteries for easy replacement. And it's built-in, selectable 250-ohm HART® resistor eliminates the need to carry a separate resistor. The 789 also has a built-in 24-Volt loop supply, which reduces the need to carry a separate power supply when doing offline transmitter testing. Users can also add the wireless data logging capabilities of the Fluke Connect™ mobile app to log data wirelessly to their smartphone and review it from a remote location.
- Compact digital multimeter and mA loop calibrator solution
- Full-featured mA loop calibrator with built-in 24V loop power
- Quickly and easily troubleshoot every part of a control loop
- Large, bright dual-measurement display
- Operating temperature range from -20°C to 55°C
- Designed in accordance with IEC 1010-1, ANSI/ISA S82.01-1994 and CAN/CSA C22.2 No 1010.1-92
- 1000V RMS maximum voltage
- Size (H x W x L) is 50 x 100 x 203mm
- 140hours typical (measurement), 10hours typical (sourcing 20mA) battery life
Contents
FLUKE 789 ProcessMeter, (1 set) AC175 alligator clips, (1 set) TL71 test lead set, (4) AA 1.5V alkaline batteries (installed), Quick reference guide, 3-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
1A
3 Years
No SVHC (15-Jun-2015)
-
-
1kV
1A
40Mohm
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate