Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €186.140 |
5+ | €178.040 |
10+ | €168.290 |
Product Information
Product Overview
FLUKE 80PT-25- is a SureGrip™ Piercing Temperature Probe designed for use in liquids, gels, soft, and semi-hard materials. The probe is made of 316 stainless steel, which is suitable for food service use. The thermocouple junction of the probe is protected from tip to handle by the stainless steel sheath. The 40-inch (1-meter) cable is terminated with a Type T miniature thermocouple connector with 0.792-mm (.312-inch) pin spacing. The 80PT-25 can be used with any temperature-measuring instrument that is designed to accept Type T thermocouples and has a miniature connector input.
- Measurement range from -196 to 350°C
- Operates with T-type thermometers
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Temperature
-
Type T Thermocouple Temperature Measuring Instruments
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate