Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 902 FC
Order Code2527220
Also Known AsGTIN UPC EAN: 0095969798341
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €448.000 |
3+ | €439.040 |
5+ | €430.080 |
Price for:Each
Minimum: 1
Multiple: 1
€448.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 902 FC
Order Code2527220
Also Known AsGTIN UPC EAN: 0095969798341
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max60kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max-
Product Range-
Product Overview
The Fluke 902 FC offers the features to diagnose and repair HVAC systems. Featuring Fluke Connect functionality you can safely trend measurements, create and send reports from the field while safely staying away from live equipment.
- True RMS voltage and current readings
- Takes max and min values to capture variations
- Capture measurements wirelessly via Fluke Connect
- Read measurements on your phone from a safe distance
- Ergonomic design to fit in your hand even when wearing gloves
- Easy-to-read backlit display
- Auto shut-off to maximise battery life
- Safety rating: CAT III 600V/ CAT IV 300V
- Continuity test function
- Powered by 2x AA batteries (included)
Contents
902 FC HVAC Clamp Meter includes: TL75 test leads (1 pair), 80BK integrated DMM temperature probe (1), AA alkaline batteries (2), Soft carrying case, User's manual. Statement of calibration
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
60kohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Alternatives for FLUKE 902 FC
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7