Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €668.450 |
Product Information
Product Overview
FLUKE A3000 FC KIT is a wireless AC current clamp kit provides measurement of many common electrical parameters. The kit includes A3000 FC wireless current clamp meter and Fluke 3000 FC multimeter with Fluke Connect wireless functionality. You can connect the a3000 FC Wireless AC current clamp module to your test point, and view the results up to 20 meters away on the 3000 FC wireless digital multimeter.
- FLUKE 3000 FC multimeter - AC and DC voltage measurements to 1000V
- FLUKE 3000 FC multimeter - AC and DC current with 0.01mA resolution
- FLUKE 3000 FC multimeter - continuity, resistance, diode test, capacitance and frequency measurement
- FLUKE 3000 FC multimeter - minimum/maximum recording
- FLUKE 3000 FC multimeter - CAT III 1000V, CAT IV 600V rated
- FLUKE 3000 FC multimeter - IP54 protection rating
- FLUKE a3000 FC current clamp - true-RMS AC clamp meter and measure up to 400A AC
- FLUKE A3000 FC current clamp- logging function for recording and saving up to 65,000 readings
- FLUKE A3000 FC current clamp- inrush function
- FLUKE A3000 FC current clamp- use as a standalone meter or as part of the system
Contents
Fluke 3000 FC series wireless multimeter, Fluke a3000 FC wireless AC current clamp module, TL175 test leads, AC175 alligator clips.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Fluke 3000 FC DMM, A300 FC AC Current Clamp Module & Accessories
No SVHC (07-Jul-2017)
3000 FC Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate