Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE A3004FC
Order Code2499505
Product Range3000 FC Series
Also Known AsFLK-A3004FC GTIN UPC EAN: 0095969785280
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €950.000 |
3+ | €931.000 |
5+ | €912.000 |
Price for:Each
Minimum: 1
Multiple: 1
€950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE A3004FC
Order Code2499505
Product Range3000 FC Series
Also Known AsFLK-A3004FC GTIN UPC EAN: 0095969785280
Technical Datasheet
DMM FunctionsDC Current
Current Measure AC Max-
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max4.5mm
Product Range3000 FC Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKEA3004FC wireless 4-20mA DC clamp meter is a fully functional current clamp meter that wirelessly relays measurements to other Fluke Connect® enabled host units.
- Measure 4 to 20mA signals without "breaking the loop"
- Detachable clamp with extension cable for measurements in tight locations
- Use as a standalone meter or as part of the system
- Use the logging function for the recording and saving up to 65,000 measurements
- DC current function range : 0.05mA to 20.99mA DC, 21.0mA to 99.9mA DC
- 0.01mA/0.1mA resolution, 0.2% ±5 digits/1.0% ±5 digits accuracy
- Operating temperature range from -10°C to +50°C
- CSA C-US, FCC: T68-FBLE, IC: 6627A-FBLE certified
- IP42 Ingress Protection (IP) rating
- Size is 16.5mm x 6.35cm x 1.4cm (6.5 in x 2.5 in x 1.4 in)
Contents
a3004 meter module, Batteries, Hanging strap, Quick start guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
DMM Functions
DC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
4.5mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
-
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
3000 FC Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.623689