Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €484.870 |
Product Overview
FLUKE-CV301 is a ClirVu® 75mm infrared window. The ClirVu® coating - exclusive to Fluke infrared window - seals the optic prior to assembly to protect against moisture degradation making it perfect for very hot and very cold environments. It is delivered with an identification plate attached for unique, on-site numbering for rapid location confirmation and faster repairs. This CV301 is Torture Tested™ to the highest arc blast test ratings IEEE C37.20.7: 63 kA Arc tested at KEMA, IEC60529-1: IP67, IEC 60068, NEMA 4/12, CSA C22.2 NO. 14-13:2012.
- Save time with quick and easy installation with the CV series – 5 minutes or less
- One technician, one hole with standard Greenlee® punch
- Grounds instantly to metal enclosure with patent-pending AutoGround™ process
- Maintains panel arc test ratings up to 63kA when properly installed
- NFPA 70E processes significantly reduced due to less work permit requirements
- Faster and more comfortable inspections because full PPE is often not required
- Operating temp range from -40 to 232°C, 141.5mm H, 111.5mm W, 16.2mm thickness overall window
- Compatible with all Fluke cameras, jam nut locking system, single-hole install
- Cover and fastener permanently attached, hand turn and security key door latch options
- Visual inspection and fusion capable, short/mid/long-wave IR and UV capable
Contents
75mm IR window, Security key door latch, Warranty statement.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
67.95mm
NEMA 4, 12
CV Series
IP67
Westinghouse Accutrol 200 Indoor/Outdoor Panels
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate