Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23,649.000 |
Product Information
Product Overview
FLUKE-II905 is an acoustic imager. Fluke ii905 acoustic Imager equipped with LeakQ™ acoustic leak detection technology empowers maintenance teams to efficiently detect, locate, and assess gas and vacuum leaks. Whether you're dealing with compressed air systems, pipelines, or industrial equipment, the Fluke ii905 provides valuable insights to optimize your operations.
- 7-inch 1280 x 800 LCD with capacitive touchscreen
- LEAKQ™ MODE: leak size scale, leak rate and leak cost estimation
- Frequency range from 2 to 65KHz, detection range up to 70m (230ft)
- Fixed lens, 5MP visual camera resolution, 3 x digital zoom
- 32GB memory
- Comes with standard ¼”-20 UNC threaded hole for easy tripod mounting and clear images or video
- Stay powered all day with six hours of operating time
- Blended live SoundMap™ with visual image
- Size (H x W x L) is 186mm x 322mm x 68mm
- IP40 rated
Contents
Fluke ii905 Acoustic Imager, USB-C charger with country-specific connectors, Rugged lithium-ion smart battery pack, USB-C cable, Rugged, hard carrying case, Adjustable hand strap and neck strap, Sensor array protector.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
70m
1280 x 800 Pixels
2kHz to 65kHz
-
7"
63° x 63°
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate