Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €62.830 |
Product Information
Product Overview
FLUKE LVD2 is a non-contact voltage tester. LVD2 volt light, offered by Fluke, combines a non-contact AC voltage detector and LED flashlight into one easy-to-use pen-style design. It features dual sensitivity detection, turning blue from 1” to 5” (2.54cm to 12.7cm) from the source and red when at the source. The LVD2 is a CAT IV 600V rated and is suitable for commercial and industrial applications.
- Non-contact AC voltage tester and LED flashlight
- Detects from 90 to 600VAC
- Features dual-sensitivity for two levels of detection
- Indicates proximity to AC voltage source with blue light
- Indicates you’re at the source with red light
- Ultra-bright white LED light with 100,000-hour bulb life
- Safety rated to CAT IV 600V
- Operating temperature range 0 deg C to +50 deg C
Contents
Non-contact voltage tester, AAA battery.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
90V to 600V
0°C
-
No SVHC (15-Jun-2015)
LED
50°C
-
Technical Docs (3)
Alternatives for FLUKE LVD2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate