Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €407.100 |
Product Information
Product Overview
FLUKE PLS 180G Z is a cross line green laser bare tool. This professional self-levelling cross line laser level in green is equipped for multiple applications including wall construction, acoustic ceiling installation, tile installation, residential and commercial construction. The kit includes a magnetic L-bracket for fast and easy overhang and centreline measurements, as well as the UB9 universal wall/ceiling bracket for fine vertical adjustment and ceiling installation. System includes the SLD laser line detector for use in bright lighting, long distances, or outdoors.
- Horizontal fan angle ≥180°, vertical fan angle ≥130°
- IP 54 rating to limit dust and water entry for years of operation on the job site
- Accuracy of ≤1/8" at 30ft (≤3mm at 10m)
- Durable pendulum lock, ensuring safe transport and the ability to lock the laser level in tilt mode
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- Size (H x W x L) 116mm x 64mm x 104mm (4.6in x 2.5in x 4.1in)
- 3 year warranty
Contents
PLS 180G laser level, PLS canvas pouch, PLS BP5 alkaline battery pack, Safety sheet, Quick reference guide.
Technical Specifications
4.1"
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate