Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €380.000 |
Product Information
Product Overview
FLUKE T5-600/62MAX+/1AC KIT is an electrical tester, thermometer and voltage detector kit designed to help electricians and HV AC technicians solve problems quicker. Test first for overheated electrical devices using an IR thermometer, then use electrical test tools to find out more about the problem. FLUKE T5 electrical testers let you check voltage, continuity and current with one compact tool. With the T5, all you have to do is select volts, ohms or current and the tester does the rest. The 62 MAX+ infrared thermometer is everything you'd expect from the experts in measuring temperature in transformers, motors, pumps, panels, breakers, compressors, duct, steam lines, valves and vents in hard to reach areas for repair and maintenance. Small in size, extremely accurate and yet easy to use. The 1AC-II continually tests its battery and its circuit integrity with a periodic double flash visual indication using Fluke Voltbeat™ technology.
- FLUKE T5 600 -automatically measures volts AC and volts DC with precise digital resolution
- FLUKE T5 600 - displays resistance to 1000 ohm
- FLUKE T5 600 - easy and accurate OpenJaw™ current measurement
- FLUKE T5 600 - continuity beeper, auto-off mode to conserve battery life, AC current, display hold
- FLUKE T5 600 - rugged enough to withstand a 10ft (3m) drop and 600V model
- Fluke 62 MAX+ - IP54 protection rating (dust and water-resistant)
- Fluke 62 MAX+ - 3m (9.8ft) rugged drop tested
- Fluke 62 MAX+ - ergonomically designed completely redesigned for a more natural hand fit
- Fluke 62 MAX+ - 12:1 distance to spot ratio
- Fluke 62 MAX+ - large, backlit display makes data easier to read, even in dark areas
Contents
Fluke T5-600 electrical tester, 62MAX+ IR thermometer, 1AC II voltage detector, C115 soft case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Fluke T5-600 Electrical Tester, 62MAX+ IR Thermometer, 1AC II Voltage Detector & C115 Soft Case
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Alternatives for FLUKE T5-600/62MAX+/1AC KIT
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate