Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €241.000 |
Product Information
Product Overview
FLUKE T5-600 EUR1 is a voltage, continuity and current tester(EUR). An ideal compact troubleshooting tool for up to 600 V environments, this tester is for use to check voltage, continuity, and current. Select volts, ohms, or current, and the tester will do the rest. Additionally, this instrument comes equipped with OpenJaw™ current measurement which enables users to check current up to 100 A without breaking the circuit. Detachable SlimReach™ test probes are customized for national electrical standards. Plus, its tough test leads accept optional accessories such as clips and specialty probes. The test leads stow neatly in the back of the tester, making it easy to carry in your tool pouch. Add the optional holster and you can clip the tool onto your belt.
- Automatically measures volts AC and volts DC with precise digital resolution
- Displays resistance to 1000 ohm
- Easy and accurate OpenJaw™ current measurement
- Continuity beeper
- Compact design with neat probe storage
- Rugged enough to withstand a 9.8' (3 m) drop
- Test leads accept Fluke accessory test clips
- All inputs are protected to EN61010-1 CAT III 600 V rating
- Stay connected much longer than solenoid type tester
- Auto off mode to conserve battery life
Contents
Fluke T5-600 voltage, continuity and current tester, 4mm detachable probes, Instruction sheet.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Digital
30.5mm
203mm
No SVHC (15-Jun-2015)
1kohm
51mm
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate