80 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €84.460 |
Product Information
Product Overview
FLUKE T90 is a two-pole voltage and continuity electrical tester. It is the basic voltage and continuity tester for troubleshooting. It is designed according to IEC EN 61243-3:2014 to verify the absence of voltage, even with discharged batteries. It gives users fast test results, the way you need them in a slim design. This electrical tester has large, easy-to-use buttons, bright backlit LED indicators. A clear, audible indicator gives quick results in any work situation. This voltage tester is the perfect basic tool to check the presence of voltage.
- Easy to use: this circuit tester has large, easy-to-use buttons
- Backlit graduated scale and backlit indicators
- Improved probe docking for secure storage, low battery indicator
- Single-pole phase test offers fast identification of live conductors
- Push-on probe tips, probe tip protector and storage accessory
- Tip protector serves as an extra hand when opening UK electrical safety outlets
- CAT II 690V, CAT III 600V safety rating
- IP54 IP rating
- Size (LxWxH) is 260mm x 70mm x 38mm
- 2 years warranty
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
12V to 690V
-15°C
-
To Be Advised
-
45°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate