65 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €52.410 |
5+ | €50.130 |
10+ | €47.380 |
Product Information
Product Overview
The FLUKE TL175 is a TwistGuard™ Test Lead offers adjustable length test tips for use in different measurement environments. The adjustable tips enhance safety and versatility length. The WearGuard™ indicator shows damage to leads and provides heavy duty strain-relief to withstand over 30,000 bends. Each test lead is covered by two layers of silicone insulation, inner contrasting colour is exposed when the leads are nicked, scuffed or otherwise damaged and in need of replacement. The patented TwistGuard™ extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements.
- Withstand high temperatures and remain flexible in cold temperatures
- Probes always show correct category rating for tip being used
- Conforms to EN61010-031
- Operating temperature range from -20°C to 55°C
- One-year warranty
Contents
One pair (red, black) Fluke TL175 TwistGuard™ test leads, Exposed probe tip length from 19mm to 4mm (0.75inch to 0.16inch).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Test Tip Probe
1kV
Black, Red
3.94ft
-
4mm Right Angle Banana Plug, Shrouded
10A
1.2m
2
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for FLUKE TL175
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate