Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €55.530 |
5+ | €53.120 |
10+ | €50.210 |
Product Information
Product Overview
FLUKE TL222 is a SureGrip™ silicone test lead set designed to improve steadiness in slippery hands. Rubber over-moulded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory so it can focus on making an accurate measurement.
- DMM test leads (red, black) with safety shrouded, standard diameter banana plugs
- Right angle connector on both ends
- Reinforced strain relief
- 1.5 meter silicone-insulated wire resists heat and cold
- CAT IV 600V, CAT III 1000V, 10A rating
- UL listed
- One year warranty
Contents
DMM test leads (red and black) with safety shrouded, Standard diameter banana plugs, Right angle connector on both ends, Reinforced strain relief and 1.5m Silicone-insulated wire (resists heat and cold).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
4mm Right Angle Banana Plug, Shrouded
1kV
Black, Red
59"
-
4mm Right Angle Banana Plug, Shrouded
10A
1.5m
2
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate