Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €644.140 |
Product Information
Product Overview
FLUKE V3000 FC KIT is a wireless AC voltage kit provides measurement of many common electrical parameters. The kit includes the V3000 FC wireless AC voltage module and Fluke 3000 FC multimeter with Fluke Connect wireless functionality. You can connect the v3000 FC wireless AC voltage module to your test point and view the results up to 20m away on the 3000 FC wireless digital multimeter.
- FLUKE 3000 FC multimeter - AC and DC voltage measurements to 1000V
- FLUKE 3000 FC multimeter - AC and DC current with 0.01mA resolution
- FLUKE 3000 FC multimeter - continuity, resistance, diode test, capacitance and frequency measurement
- FLUKE 3000 FC multimeter - minimum/maximum recording
- FLUKE 3000 FC multimeter - CAT III 1000V, CAT IV 600V rated
- FLUKE 3000 FC multimeter - IP54 protection rating
- FLUKE v3000 FC- measure up to 1000V true-RMS AC
- FLUKE V3000 FC - use as a standalone meter or as part of the system
- FLUKE v3000 FC - use the logging function for recording and saving up to 65000 readings
Contents
Fluke 3000 FC series wireless multimeter, Fluke v3000 AC voltage module, TL175 test leads, TL224 test leads, AC175 alligator clips, AC285 alligator clips, Magnetic hanging strap.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Fluke 3000 FC DMM, V3000 AC Voltage Module & Accessories
No SVHC (07-Jul-2017)
3000 FC Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate