Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €286.520 |
3+ | €280.790 |
5+ | €275.060 |
Product Information
Product Overview
FLUKE V3001 FC is a wireless DC voltage meter. It is a fully functional DC voltage meter that wirelessly relays DC voltage measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect mobile app). It is one member of a family of wireless test tools that let you share test data using the Fluke Connect® app with ShareLive™ video call. Connect the v3001 FC wireless DC voltage module, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect wireless multimeter or a portable PC from a safe distance. Safety compliances include IEC 61010–1, 600V CAT IV / 1000V CAT III, 3rd edition, pollution degree 2 and CSA, FCC: T68-FBLE IC: 6627A-FBLE certified.
- Measure up to 1000V true-RMS DC, use as a standalone meter or as part of the system
- Logging function for up to 65,000 readings
- Can be used as a standalone or as part of the system
- Wireless DC voltage module
- Measure up to 1000Vdc
- Includes test leads, crocodile clips and magnetic hanging strap
- Dimensions: 160x66x38mm
- Weight: 255g
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
DC Voltage
Average
Auto
-
-
-
No SVHC (15-Jun-2015)
3.5
6000
1kV
-
-
3000 FC Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate