Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.830 |
| 10+ | €4.490 |
| 25+ | €4.150 |
| 50+ | €3.860 |
| 100+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€5.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FN1-0392B230JGW is a 0.39-inch single digit 7-segment Display with common anode connection and blue emitting colour.
- 470nm Dominant wavelength
- High segment intensity
- Wide viewing angle
- Grey face
- White segment
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
LED Colour
Blue
Forward Voltage
3.7V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (16-Jul-2019)
Forward Current If
10mA
Luminous Intensity
6mcd
Character Size
10mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711