Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.150 |
5+ | €14.520 |
10+ | €13.440 |
50+ | €12.410 |
100+ | €11.260 |
250+ | €10.260 |
Price for:Each
Minimum: 1
Multiple: 1
€19.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGE
Manufacturer Part NoFN1-2301W4SM00BW
Order Code2706005
Technical Datasheet
LED ColourWhite
Forward Current If20mA
Forward Voltage15.2V
Luminous Intensity2.79cd
No. of Digits / Alpha1
Character Size57mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FN1-2301W4SM00BW from Forge is a common cathode 57mm single digit white 7 segment display. It is ideal for use in applications requiring the display of high definition numeric digits.
- High intensity white LED display
- Black face for maximum contrast
- White diffused segment in off-state
- Pulse forward current of 100mA at 0.1 duty cycle at 1KHz
- DC forward current of 25mA
- Chromaticity co-ordinates x=0.30, y=0.30
- Maximum forward voltage of 14.8V
- Typical luminous intensity, Iv of 2790mcd/seg
- Operating temperature range from -25°C to +80°C
Applications
Imaging, Video & Vision
Technical Specifications
LED Colour
White
Forward Voltage
15.2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (16-Jul-2019)
Forward Current If
20mA
Luminous Intensity
2.79cd
Character Size
57mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042