Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €152.610 |
Product Information
Product Overview
LP-0330-01 is an A3 size light box (297 x 420mm). This LED light pad box is a professional high-quality aid giving superior contrast and even spread of light from the backlights making them invaluable for ease of artwork preparation, tracing designs and patterns for stencilling and displaying slides and transparencies, and also inspection. The LED light source creates a soft and uniform light without creating shadows or dark spots. No heat is generated from the luminaires like a conventional light box. The surface of the light pad is completely flush. The light box is a super thin, sleek lightbox that is only 0.8cm in depth. LED backlights give a 6500K daylight-correlated colour temperature which provides an even spread of light from edge to edge. The Lightbox is supplied with four artwork retaining clips. This can be used in both landscape and portrait modes.
- Dimmable, 8mm thickness
- AC 240V, 50 to 60HZ to DC 12V, 1A power adapter
- 9W rated power, 356lumens LUX
- LED light source
Technical Specifications
LED
297mm
-
-
420mm
8mm
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate