Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €34.570 |
5+ | €34.420 |
10+ | €34.270 |
50+ | €34.120 |
Product Information
Product Overview
The C232HM-EDHSL-0 is a USB 2.0 high speed to MPSSE cable. This cable contains a small internal electronic circuit board, utilising the FT232H, which is encapsulated into the USB connector end of the cable, this handles all the USB signalling and protocols. The FT232H is a single channel USB 2.0 high speed (480Mb/s) to UART/FIFO IC. It can be configured in a variety of industry standard serial or parallel interfaces, such as MPSSE - JTAG, SPI, I2C. The integrated FT232H device incorporates a command processor called the multi protocol synchronous serial engine (MPSSE). The purpose of the MPSSE command processor is to communicate with devices which use synchronous protocols (such as JTAG, SPI or I2C) in an efficient manner. The cable is terminated by ten individual wires with single pole connectors which can be interfaced to a male header. Cable signals are compliant with CMOS logic at 3.3V. The cable is 0.5m long and supports a data transfer up to 30Mbps in MPSSE mode.
- Maximum output of 250mA at 3.3Vdc on VCC
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 high speed (480Mbits/Second) and full speed (12Mbits/Second) compatible
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- USB type A connector for direct connection to a host or hub
- Low operating and USB suspend current
- Support for USB suspend and resume
- Adjustable receive buffer timeout
- 1KB receive and transmit buffers for high data throughput
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Sensing & Instrumentation
Warnings
Use of this device in life support and/or safety applications is entirely at the userÆs risk. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to MPSSE Converter
Free / Stripped End
500mm
-
-
FT232H
1.6ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate