Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.060 |
5+ | €16.810 |
10+ | €16.560 |
50+ | €16.120 |
100+ | €15.670 |
Price for:Each
Minimum: 1
Multiple: 1
€17.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoDB9-USB-D3-F
Order Code2419925
Technical Datasheet
Bridge TypeUSB to UART
Module InterfaceUART, USB
Supported DevicesFT232R
Supply Voltage Min-
Supply Voltage Max3.3V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DB9-USB-D3-F is a USB to 3.3V TTL UART serial adapter with embedded electronics to retrofit a DB9 female connector. This is an USB to 1-port 3.3V level UART module that can replace 3.3V level UART DB9 female connector.
- USB to serial UART converter packaged in DB9 female connector ideal for bridging serial ports to USB
- Modules feature a USB2.0 Mini-B type connector
- Designed to fit a standard 9-pin DB9 based RS232 connector pin out
- Internal electronics to carry out full conversion between 3V3 UART and USB
- Module supplied complete with FTDI royalty free drivers
- Microsoft WHQL certified drivers for Windows operating systems
- Drivers also available for Linux and Mac OS
- VCP (Virtual COM port) and D2XX API based drivers available
- CE, FCC and UKCA approved
- 3MBaud data rates, 12Mbps USB speed, Mini B USB connector, female DB9 pin out I/O connector
Technical Specifications
Bridge Type
USB to UART
Supported Devices
FT232R
Supply Voltage Max
3.3V
SVHC
No SVHC (21-Jan-2025)
Module Interface
UART, USB
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability