Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.900 |
5+ | €20.530 |
10+ | €20.160 |
50+ | €20.150 |
100+ | €19.750 |
Product Information
Product Overview
The DB9-USB-RS232 modules are designed to directly replace an existing DB9, the industry accepted name for a DE9 connector, RS232 connection with a drop-in USB replacement connection. The modules will replace a male or female DB9 RS232 connector with a USB mini-B connector. The application PCB containing the existing DB9 RS232 connector does not require any modification, only the replacement of the D-type connector with the appropriate DB9-USB-RS232 module. A male DB9 should be replaced by a male DB9-USB-RS232-M and a female DB9 should be replaced by a female DB9-USB-RS232-F. The modules contain all necessary electronics to convert between USB and RS232. The purposes of the modules is to provide a simple method of adapting legacy serial devices with RS232 interfaces to modern USB ports by replacing the DB9 connector with this miniaturised module which closely resembles a DB9 connector. The module uses a standard USB-MINI-B connector for connection to an upstream host or hub port.
- Adds one USB serial port by connecting to the RS232 DB9
- Easy placement for an standard Male and Female RS232 DB9
- Serial port speed up to 1Mbps
- Industry Standard FTDI chip set & device drivers
- Microsoft Windows® WHQL-certified, Mac OS X, Linux and Windows CE device drivers
- 128 byte transmit buffer, 256 byte receive buffer
- RS-232 data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND
- Powered by USB port. No external power adapter required
- Works with USB 1.1 & 2.0 Host and Hub ports
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Industrial, Home Projects
DB9 form factor
4.25V
-
-
USB
5.25V
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate