Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.180 |
10+ | €6.070 |
25+ | €6.000 |
50+ | €5.930 |
100+ | €5.770 |
250+ | €5.570 |
Product Information
Product Overview
FT4232H-56Q-REEL is FTDI’s 5th generation of USB device. It is a USB 2.0 Hi-Speed (480Mb/s) to UART IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces. The device features 4 UARTs. Two of these have an option to independently configure an MPSSE engine, this allows the FT4232H to operate as two UART/bit-bang ports plus two MPSSE engines used to emulate JTAG, SPI, I²C, Bit-bang, or other synchronous serial modes. The FT4232H has the following advanced features single-chip USB to quad serial ports with a variety of configurations, the entire USB protocol is handled on the chip-no USB-specific firmware programming is required, USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/second) compatible, two multi-protocol synchronous serial engines (MPSSE) on channel A and channel B, to simplify synchronous serial protocol (USB to JTAG, I²C, SPI, or bit-bang) design.
- Independent Baud rate generators, adjustable receive buffer timeout
- Support for USB suspend and resume conditions via PWREN#, SUSPEND# and RI# pins
- Fully assisted hardware or X-On / X-Off software handshaking
- UART Interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity
- Auto-transmit enable control for RS485 serial applications using TXDEN pin
- Low operating and USB suspend current, configurable I/O drive strength and slew rate
- Supports bus powered, self-powered and high power bus powered USB configurations
- UHCI/OHCI/EHCI host controller compatible, USB Bulk data transfer mode
- Dedicated Windows DLLs available for USB to JTAG, USB to SPI, and USB to I²C applications
- 56 pin VQFN package, ambient operating temperature range from -40°C to 85°C
Technical Specifications
USB to UART, MPSSE
1.98V
56Pins
85°C
-
No SVHC (25-Jun-2025)
1.62V
VQFN
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate