Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.310 |
10+ | €8.050 |
25+ | €7.780 |
50+ | €7.530 |
100+ | €7.270 |
250+ | €7.120 |
Product Information
Product Overview
FT602Q-B-T is a FIFO interface to SuperSpeed USB (USB 3.1 Gen 1) USB Video Class (UVC) bridge chip, that supports the streaming of video content from high-definition camera equipment. This means that imaging systems that would have previously only been capable of delivering relatively low-resolution material can gain substantially elevated video quality but still run at 60fps frame rates. Improved performance can be benefitted from while viewing captured imaging data via standard UVC-enabled hardware and commonly used media player platforms (such as VLC Player). This ensures greater convenience – with minimal investment being needed to upgrade existing systems or to design and deploy new systems from scratch. No custom drivers are required, thereby permitting straightforward plug-and-play implementation. Applications include USB 3.1 digital video camera interface, USB 3.1 digital camera, medical/industrial imaging devices, and USB 3.1 instrumentation.
- Supports USB 3.1 GEN 1 super speed (5Gbps)/USB 2.0 high speed (480Mbps)
- Supports USB transfer types: control/bulk/interrupt, supports UVC version 1.1
- Supports multi-channel FIFO interface, supports up to 4 video input channels on the FIFO bus
- Built-in 16Kb FIFO data buffer RAM, built-in I²C interface for video device configuration
- Internal LDO 1.0V regulator, integrated power-on-reset circuit
- Supports multi voltage I/O: 1.8V, 2.5V and 3.3V
- Ambient operating temperature range from -40°C to +85°C
- 76-pin QFN package
Technical Specifications
USB to FIFO
3.6V
76Pins
85°C
-
No SVHC (21-Jan-2025)
3V
QFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate