2,300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €23.620 |
5+ | €23.120 |
10+ | €22.610 |
50+ | €21.600 |
100+ | €20.840 |
Product Information
Product Overview
The TTL-232R-5V-WE from FTDI is an USB to UART cable with +5V TTL level UART signals. It incorporates FTDI's FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cable provides fast, simple way to connect devices with TTL level serial interface to USB. It contains small internal electronic circuit board utilising FT232R which is encapsulated into USB connector at end of the cable. It has unterminated bare and tinned wires on one end, the USB side of the cable is USB powered and USB 2.0 full speed compatible.
- Cable length of 1.8m (6feet)
- UHCI/OHCI/EHCI host controller compatible
- Diameter of 5mm
- 24AWG, 2 core and spiral cable
- Data transfer rates from 300baud to 3Mbaud at TTL levels
- Connect directly to a microcontroller UART or I/O pins
- Low USB bandwidth consumption
- FCC and CE compliant
- Support for FT232R FTDIChip-ID feature for improved security
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to 5V TTL Converter
Free / Stripped End
1.8m
-
3Mbaud
FT232R
5.9ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TTL-232R-5V-WE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate