Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.420 |
| 5+ | €12.370 |
| 10+ | €12.310 |
| 50+ | €12.300 |
| 100+ | €12.050 |
| 250+ | €11.810 |
Price for:Each
Minimum: 1
Multiple: 1
€12.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
UMFT234XD-01 is a breakout board that converts USB2.0 Full-Speed to UART. These modules do not have a USB connector, instead, the modules plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector.
- USB to UART with four control bus lines
- 3.3V power out limited to 50mA and 5V with as safety fuse
- UART signals available via 8 pin female connector
- UART interface operates at +3.3V voltage levels, however all I/Os are 5V tolerant
Technical Specifications
Module Applications
-
Supported Devices
FT234XD
Supply Voltage Min
-
Product Range
-
Compliance Standard
-
Module Interface
UART, USB
Supply Voltage Max
3.3V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability