Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.710 |
5+ | €31.770 |
10+ | €30.820 |
50+ | €30.180 |
100+ | €29.400 |
Price for:Each
Minimum: 1
Multiple: 1
€32.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoUT232R-200
Order Code2352013
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate1Mbaud
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT232R
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UT232R-200 provides a simple method of adapting legacy serial devices with RS232 interfaces to modern USB ports. The adapter contains a small internal electronic circuit board mounted inside a rugged plastic enclosure capable of withstanding industrial temperature ranges. The integrated electronics also include RS232 line drivers to provide true RS232 signal levels.
- The Cable incorporates a standard USB-A
- The connector moulding also includes thumb screws for locking the DB9
Applications
Communications & Networking
Notes
The adapter cable requires USB device drivers
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
2m
Product Range
-
Baud Rate
1Mbaud
Chip Type
FT232R
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for UT232R-200
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094045
Product traceability