Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGETEK
Manufacturer Part NoVM800C35A-N
Order Code2355185
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €46.740 |
Price for:Each
Minimum: 1
Multiple: 1
€46.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVM800C35A-N
Order Code2355185
Technical Datasheet
Silicon ManufacturerFTDI
Silicon Core NumberFT800
Kit Application TypeAudio, Video
Application Sub TypeVideo Signal Processor
Kit ContentsDev Module FT800
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VM800C35A-N is a development module for FTDI’s FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE.
- On board LCD backlight LED driver
- Supports mono audio output
- On board audio power amplifier and micro speaker
- Flexible power supply
- Supports 3.3/5V MCU adapter board
- FPC/FFC 54 LCD connector
Notes
No display is provided.
Technical Specifications
Silicon Manufacturer
FTDI
Kit Application Type
Audio, Video
Kit Contents
Dev Module FT800
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
FT800
Application Sub Type
Video Signal Processor
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3