Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGETEK
Manufacturer Part NoVM810C50A-N
Order Code2503583
Your Part Number
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.630 |
Price for:Each
Minimum: 1
Multiple: 1
€43.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVM810C50A-N
Order Code2503583
Technical Datasheet
Silicon ManufacturerFTDI
Silicon Core NumberFT810
Kit Application TypeAudio, Video
Application Sub TypeVideo Signal Processor
Kit ContentsDev Board FT810, 5inch 800x480 TFT LCD Display
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VM810C50A-N is a Development Module used to develop and demonstrate the functionality of the FT810 embedded video engine (EVE). This board supports 3.3/5V MCU adapter board with FPC/FFC 40 LCD connector and no display is provided. The VM810C module support 5-inch LCD panel size options. Users can also connect to different LCD screens as long as they meet the FT810 technical specification and fit the VM810C LCD connector.
- Ready to use LCD module
- On board LCD backlight LED driver
- Supports mono audio output
- On board audio power amplifier and micro speaker
- Flexible power supply
Technical Specifications
Silicon Manufacturer
FTDI
Kit Application Type
Audio, Video
Kit Contents
Dev Board FT810, 5inch 800x480 TFT LCD Display
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
FT810
Application Sub Type
Video Signal Processor
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26