Print Page
FHSAC1-230-45CED
LED Driver, DALI V1.0, LED Lighting, 45 W, 50 V, 1.4 A, Constant Current, 220 V
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €107.140 |
| 5+ | €100.090 |
| 10+ | €93.680 |
Price for:Each
Minimum: 1
Multiple: 1
€107.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULHAM
Manufacturer Part NoFHSAC1-230-45CED
Order Code4815832
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max45W
Output Voltage Max50V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min220V
Input Voltage Max240V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
50V
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
45W
Output Current
1.4A
Input Voltage Min
220V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6