Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoAP/W/SWITCHED/VC
Order Code1466516
Product RangeAskari Series
Technical Datasheet
295 In Stock
2,118 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.780 |
5+ | €24.280 |
10+ | €23.800 |
Price for:Each
Minimum: 1
Multiple: 1
€24.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoAP/W/SWITCHED/VC
Order Code1466516
Product RangeAskari Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
TonesMultiple Tones
Sound Pressure Level (SPL)92dB
IP / NEMA RatingIP65
Product RangeAskari Series
Resonant Frequency-
Current Consumption18mA
External Depth45mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
Askari panel mounting white colour process sounder is a compact sounder, designed to fit through the fascias of control panels or equipment housings. This sounder has a tone select switch and volume control option. The single nut fixing ensures simple installation and maximum audibility, while the high IP rating allows installation in most process and industrial environments.
- 32 tones
- Second tone for two stage alarm
- Automatic synchronisation
- Accepts most common DC supplies
- IP65 protection
- Can be used in internal and external equipment
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
45mm
Operating Temperature Max
70°C
Supply Voltage VDC
28V
Sound Pressure Level (SPL)
92dB
Product Range
Askari Series
Current Consumption
18mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085275