Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €52.300 |
| 5+ | €49.530 |
| 10+ | €48.520 |
Price for:Each
Minimum: 1
Multiple: 1
€52.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No640003FULL-0185X
Order Code1320821
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28V
Module Lens ColourRed
Visual Signal TypeFlashing
Tones3 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)101dB
Lens Diameter93mm
External Height121mm
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Combined high output electronic 2 tone sounder and flashing Xenon beacon for intruder, fire and industrial alarm systems where dual signalling is required
- 2 pre-set tones (3 or 14) selectable via terminal block
- Single terminal block for easy installation
- Automatic synchronised start (sounder only)
- Volume control
- Reverse polarity protection
- Deep base with 20mm conduit entry, sealed to IP65
- Flash rate is 60l/min
- Power rating of 1W
Applications
Industrial, Security, Lighting
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
3 Tone
Sound Pressure Level (SPL)
101dB
External Height
121mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VDC
28V
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
93mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36