Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoX10/CE/MNH/R1/10-60 VAC-DC
Order Code3225028
Product RangeX10 Mini Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.580 |
5+ | €80.930 |
10+ | €79.280 |
Price for:Each
Minimum: 1
Multiple: 1
€82.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoX10/CE/MNH/R1/10-60 VAC-DC
Order Code3225028
Product RangeX10 Mini Series
Technical Datasheet
Supply Voltage VAC60V
Supply Voltage VDC60V
Module Lens Colour-
Visual Signal TypeContinuous, Flashing
Tones102 Tone
IP / NEMA RatingIP66, IP69K
Sound Pressure Level (SPL)100dB
Lens Diameter-
External Height137mm
Connection TypeCable
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeX10 Mini Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
60V
Module Lens Colour
-
Tones
102 Tone
Sound Pressure Level (SPL)
100dB
External Height
137mm
Operating Temperature Min
-40°C
Product Range
X10 Mini Series
Supply Voltage VDC
60V
Visual Signal Type
Continuous, Flashing
IP / NEMA Rating
IP66, IP69K
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.664