Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFURMAN
Manufacturer Part NoM-10X E
Order Code3371453
Product RangeFURMAN Merit E
Also Known AsGTIN UPC EAN: 0654061028031
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €139.590 |
2+ | €129.850 |
Price for:Each
Minimum: 1
Multiple: 1
€139.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFURMAN
Manufacturer Part NoM-10X E
Order Code3371453
Product RangeFURMAN Merit E
Also Known AsGTIN UPC EAN: 0654061028031
Technical Datasheet
No. of Outlets11Outlets
Supply Voltage VAC230V
Current Rating10A
Length - Metric190.5mm
External Width - Metric482.6mm
Cable Length - Metric1.5m
Length - Imperial7.5"
External Width - Imperial19"
Cable Length - Imperial4.92ft
Product RangeFURMAN Merit E
SVHCTo Be Advised
Product Overview
The M-10xE Merit Series Power Conditioner is the perfect low-cost AC power solution for any rack mount system. Install an M-10x E in to the top slot of your rack, and the ten switched outlets in the rear panel will power up and protect all your equipment up to a 10-amp load.
- 11 Protected and filtered IEC outlets ( 10 rear panel and 1 front panel)
- Noise Filtration: AC noise filtering to reduce radio frequency and electromagnetic interference (RFI/EMI)
- Surge Protection: Spike & surge protection ensures equipment stays safe and your power stays clean
- 10 Amp rating, with circuit breaker
- This product is for professional use only. Please select the appropriate (supplied) power cable.
Warnings
This product is for professional use only. Please select the appropriate (supplied) power cable
Technical Specifications
No. of Outlets
11Outlets
Current Rating
10A
External Width - Metric
482.6mm
Length - Imperial
7.5"
Cable Length - Imperial
4.92ft
SVHC
To Be Advised
Supply Voltage VAC
230V
Length - Metric
190.5mm
Cable Length - Metric
1.5m
External Width - Imperial
19"
Product Range
FURMAN Merit E
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.078