Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €536.260 |
Product Overview
GW7201-01 is a Venice GW7200-00 single board computer. It is a member of the Gateworks 7th generation Venice family of single board computers targeted for rugged and industrial embedded applications. The GW7200-00 features the 64-bit NXP™ i.MX8M Mini Quad Core ARM® Cortex™-A53 SoC processor operating at 1.6GHz, 4GBytes of LPDDR4 DRAM, and 64GBytes of eMMC system flash. Two Mini-PCIe expansion sockets can be used for PCI Express peripherals such as 802.11ax/ac/b/g/n Wi-Fi radios, 5G/4G/3G/CATM1 cellular modems. Peripheral headers support digital I/O, analogue input, RS232/RS485/TTL serial, I2C and SPI. A combined MIPI-DSI/CSI header with I2S audio offers video input/output. A MicroSD & Nano SIM slot are standard. A 3-Axis accelerometer is standard. A GPS is available.
- Real time clock with battery backup, voltage and temperature monitor, serial configuration EEPROM
- Programmable watchdog timer
- 8 to 60VDC input voltage range
- Power through dedicated connector or Ethernet with 802.3af/at active or passive PoE
- 6W at 25°C typical operating power, 15W available for mini-PCIe sockets
- Reverse voltage protection
- Operating temperature range from -40°C to +85°C
- Ubuntu Linux board support package
- 1 year warranty
Technical Specifications
NXP
ARM
-
-
i.MX8M
Cortex-A53
Single Board Computer GW7201-01
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate