Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.220 |
5+ | €6.810 |
10+ | €6.370 |
20+ | €6.050 |
Price for:Each
Minimum: 1
Multiple: 1
€7.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No12-1655-0000
Order Code2102094
Technical Datasheet
Test Connector Type ACrocodile Clip
Test Connector Type BCrocodile Clip
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric558.8mm
Lead Length - Imperial22"
No. of Test Leads5
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 12-1655-0000 is a 21AWG heavy-duty Jumper wire Test Lead Set with crocodile clip.
- 27AWG Wire
- 22" Leads
Applications
Test & Measurement
Contents
Two 22-inch long leads, Standard size clips, 5 Jumpers.
Technical Specifications
Test Connector Type A
Crocodile Clip
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
22"
Product Range
-
Test Connector Type B
Crocodile Clip
Current Rating
-
Lead Length - Metric
558.8mm
No. of Test Leads
5
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113399