Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-80
Order Code1653470
Product RangeCL
Technical Datasheet
359 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.580 |
| 10+ | €1.390 |
| 100+ | €1.200 |
| 500+ | €1.030 |
| 1000+ | €0.955 |
| 2000+ | €0.913 |
Price for:Each
Minimum: 1
Multiple: 1
€1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-80
Order Code1653470
Product RangeCL
Technical Datasheet
Product RangeCL
Disc Size19.56mm
Resistance (25°C)47ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
Product Overview
The CL-80 is a 2-pin NTC Disc Thermistor with uninsulated lead-wires. This CL series solid state device for inrush current suppression/limiting. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts. It limits surge current by functioning as a power resistor which drops from a high cold resistance to a low hot resistance when heated by the current flowing through it. Suitable for PCB mounting.
- Excellent mechanical strength
Applications
Safety
Technical Specifications
Product Range
CL
Resistance (25°C)
47ohm
Maximum Energy Rating at 25°C
-
Disc Size
19.56mm
Approvals
UL
Maximum Steady State Current at 25°C
3A
Technical Docs (2)
Legislation and Environmental
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate