Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerGECKODRIVE
Manufacturer Part NoG540
Order Code2811530
Control / Drive Type-
No. of PhasesTwo Phase
Output Current Max1A
Supply Voltage Min18VDC
Supply Voltage Max50VDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Control / Drive Type
-
Output Current Max
1A
Supply Voltage Max
50VDC
SVHC
No SVHC (07-Nov-2024)
No. of Phases
Two Phase
Supply Voltage Min
18VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5