Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerGECKODRIVE
Manufacturer Part NoGM215
Order Code2352150
Technical Datasheet
Control / Drive Type-
No. of Phases-
Output Current Max7A
Supply Voltage Min18VDC
Supply Voltage Max80VDC
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Control / Drive Type
-
Output Current Max
7A
Supply Voltage Max
80VDC
SVHC
No SVHC (07-Nov-2024)
No. of Phases
-
Supply Voltage Min
18VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1