Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.100 |
Price for:Each
Minimum: 1
Multiple: 1
€32.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
1966308 is an adjustable single open ended spanner. The protected mechanism and additional striking face allow light blows to be applied without impairing the function of the wrench.
- According to ISO 6787, jaw set at 15°
- Swedish pattern, roller with left hand thread, with adjusting scale
- Grip recess ensures secure hold - even with greasy hands, with hanging hole
- Handy 2-component handle for fatigue-free work, chrome-vanadium steel material
- 209mm total length, 59mm total width, 20mm total height, 25mm clamping width
- 0-25 graduation range, suspension hole, setting scale
- With plastic handle
Technical Specifications
Length
209mm
Product Range
-
Jaw Opening Max
25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate