Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €19.010 |
Price for:Each
Minimum: 1
Multiple: 1
€19.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
2297086 is a flat pattern, combination ratchet spanner.
- With same size each end, UD-Profile, high torque transfer
- Chrome-vanadium steel 31CrV3 material
- Non-glare look due to matt chrome-plating, locking insert and pawl manganese-phosphated
- Hot forged, jaw: ground precisely to exact nominal size for optimum contact areas
- Hollow profile comfortable to hold, warp-resistant geometry with double T-girder effect
- For ratchet loosening and fast tightening, ring 13° offset from shaft, reversible
- 160mm total length, 24mm total width, 8mm total height
- 10mm width across flats, 15° jaw set, 7° return angle
Technical Specifications
AF Size - Metric
10mm
Length
160mm
SVHC
No SVHC (21-Jan-2025)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05