Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.680 |
Price for:Each
Minimum: 1
Multiple: 1
€23.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No2647494
Order Code4340986
Technical Datasheet
AF Size - Metric3.27mm
AF Size - Imperial-
Hex Key TypeT Handle
Long Arm Length125mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2647494 is a hexagon socket key with 2C-T-handle for recessed TX head screw (M3.5 - M4).
- With ball end, working angle approx. 25°, with hanging hole
- Chrome vanadium steel, blade chrome-plated, tips phosphated
- 152mm total length, 125mm blade length, 15mm blade length short
- 2C handle design
- Phosphated remuneration of the output tip
Technical Specifications
AF Size - Metric
3.27mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
-
Long Arm Length
125mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08