Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoIN 20 3
Order Code9792210
Also Known AsGTIN UPC EAN: 4010886617601 6176010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.260 |
3+ | €11.030 |
5+ | €10.810 |
Price for:Each
Minimum: 1
Multiple: 1
€11.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoIN 20 3
Order Code9792210
Also Known AsGTIN UPC EAN: 4010886617601 6176010
Technical Datasheet
Socket TypeSquare Drive
AF Size - Metric3mm
AF Size - Imperial1/4"
Drive Size - Imperial1/4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IN 20 3 is a hand-operated Screwdriver Bit Socket with 1/4-inch square drive for hexagon head screws and ball retaining groove.
- Chrome-plated, knurled grip
- Bit in GEDORE vanadium special steel, gun-metal finish
Applications
Maintenance & Repair
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
1/4"
Product Range
-
AF Size - Metric
3mm
Drive Size - Imperial
1/4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134