Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No01702
Order Code3031860
Product RangeLS-1700 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No01702
Order Code3031860
Product RangeLS-1700 Series
Technical Datasheet
Operating Pressure Max300psi
Sensor Body MaterialStainless Steel
Output Current-
Product RangeLS-1700 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Operating Pressure Max
300psi
Output Current
-
SVHC
No SVHC (23-Jan-2024)
Sensor Body Material
Stainless Steel
Product Range
LS-1700 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164