Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €202.310 |
| 5+ | €190.170 |
| 10+ | €184.100 |
| 25+ | €178.040 |
Price for:Each
Minimum: 1
Multiple: 1
€202.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No70824
Order Code3046886
Technical Datasheet
Flow Switch TypeSPST
Operating Pressure Min-
Operating Pressure Max1000psi
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Housing MaterialBrass
Pressure Max69bar
Operating Temperature Min-29°C
Operating Temperature Max93.3°C
Product Range-
Qualification-
Technical Specifications
Flow Switch Type
SPST
Operating Pressure Max
1000psi
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
Brass
Operating Temperature Min
-29°C
Product Range
-
Operating Pressure Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/4"
Pipe Size
-
Pressure Max
69bar
Operating Temperature Max
93.3°C
Qualification
-
Technical Docs (1)
Alternatives for 70824
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34587